HA1S-3C2

IDEC
199-HA1S3C2
HA1S-3C2

Mfr.:

Description:
Selector Switches 16mm Selector Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,79 € 38,79 €
37,17 € 929,25 €
35,55 € 1.777,50 €
34,80 € 3.480,00 €
33,88 € 8.470,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
REACH - SVHC:
DPDT
Non-Illuminated
PCB Mount
IP65
L6 H6
Brand: IDEC
Control Type: Selector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Number of Poles: 3 Pole
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509020
ECCN:
EAR99