HA1E-V2S1R

199-HA1EV2S1R
HA1E-V2S1R

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

IDEC XA1E-BV3U01T-R
IDEC
Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Push Turn
Non-Illuminated
SPST
ON - OFF
3 A
250 VAC
250 VDC
Panel Mount
Solder Lug
16 mm
IP65
Actuator: Round, Mushroom
Actuator Length: 25 mm
Brand: IDEC
Color: Red
Contact Plating: Gold
Handle Width: 24.9 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product: Safety Switches
Product Type: Emergency Stop Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509033
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.