GT8A-2ADF

IDEC
199-GT8A-2ADF
GT8A-2ADF

Mfr.:

Description:
Timers Timer, DIN-Rail Mount, 2-Pole, Multifunction, 8A, 12V to 240V input voltage

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,52 € 78,52 €
69,93 € 699,30 €
66,77 € 1.669,25 €
64,47 € 3.223,50 €
62,25 € 6.225,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Timers
RoHS:  
Electronic Timer
12 VAC/DC to 240 VAC/DC
0.1 s to 10 days
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 8 A
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Timers
Series: GT8A
Factory Pack Quantity: 1
Subcategory: Timers
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0