GT3W-A11AD24N

199-GT3WA11AD24N
GT3W-A11AD24N

Mfr.:

Description:
Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 5A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Time Delay & Timing Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
Analog Dial
8 Pin Octal Plug
DPDT
24 VAC, 24 VDC
0.1 s to 300 h
5 A
GT3W
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
IP Rating: IP40
Mode of Operation: Multi Mode
Mounting Style: Through Hole
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9107000090
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99