GT3A-5AD24

IDEC
199-GT3A5AD24
GT3A-5AD24

Mfr.:

Description:
Time Delay & Timing Relays Timer 11-pin Plug-In DPDT 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,10 € 65,10 €
64,23 € 642,30 €
63,19 € 1.579,75 €
60,90 € 3.045,00 €
60,22 € 6.022,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Time Delay & Timing Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Analog Dial
8 Pin Octal Plug
DPDT
24 VAC, 24 VDC
0.1 s to 180 h
5 A
GT3A
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
IP Rating: IP40
Mode of Operation: Interval
Mounting Style: Through Hole
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490055
ECCN:
EAR99