GT3A-2AF20

IDEC
199-GT3A2AF20
GT3A-2AF20

Mfr.:

Description:
Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
18
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,71 € 67,71 €
56,11 € 561,10 €
54,09 € 1.352,25 €
52,31 € 2.615,50 €
50,79 € 5.079,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Time Delay & Timing Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
Analog Dial
8 Pin Octal Plug
SPDT
100 VAC to 240 VAC
0.1 s to 180 h
3 A
GT3A
Brand: IDEC
IP Rating: IP40
Mode of Operation: On Delay
Mounting Style: Through Hole
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536490055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.