FT1J-4F12RAG-B

IDEC
199-FT1J-4F12RAG-B
FT1J-4F12RAG-B

Mfr.:

Description:
HMI Displays & Panel PCs 4in PLC+HMI 12IO Relay Black bezel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
700,02 € 700,02 €
685,28 € 6.852,80 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: HMI Displays & Panel PCs
RoHS:  
24 V
- 20 C
+ 55 C
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Panel PCs
Series: FT1J
Subcategory: Computing
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

FT1J All-in-One PLC & HMI

IDEC FT1J All-in-One PLC and HMI is a powerful, compact solution designed for a wide range of industrial control applications. The FT1J series integrates a PLC with a 4.3" PCAP HMI featuring 16 million colors and delivers exceptional performance and efficiency. The PCAP touch panel offers excellent visibility, durability, and functionality, supporting multi-touch, thin gloves, and water droplet prevention for reliable operation. The dual CPU architecture optimizes scan times, and the onboard, expandable I/O provides flexibility for various applications. These units are well-suited for modern industrial environments.