FT1A-M14KA-B

IDEC
199-FT1AM14KAB
FT1A-M14KA-B

Mfr.:

Description:
PLC Controllers 3.7 PLC+HMI Mono Sink Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
671,73 € 671,73 €
656,46 € 6.564,60 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
PLC + HMI
8 Input
6 Output
Panel Mount
24 VDC
Source
Transistor
Serial
Monochrome
FT1A
0 C
+ 55 C
Analogue / Digital: Digital
Brand: IDEC
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT1A SmartAXIS PLC Controllers

IDEC FT1A SmartAXIS PLC Controllers are designed to provide unique features and advanced functions for applications that require limited I/O. These controllers are available in 12, 24, 40, and 48 I/O CPUs. The FT1A controllers feature an embedded RJ45 Ethernet port, Modbus TCP and RTU, embedded smart LCD/keypad, built-in 2-8 analog inputs, and 10A relay contacts. The FT1A SmartAXIS controllers are CE compliant, cULus listed, and class I division 2 rated for hazardous locations.