FL1F-B12RCE

IDEC
199-FL1FB12RCE
FL1F-B12RCE

Mfr.:

Description:
PLC Controllers SmartRelay CPU 12-24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
6
Expected 5/27/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,50 € 159,50 €
144,41 € 1.444,10 €
140,64 € 3.516,00 €
137,66 € 6.883,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: PLC Controllers
REACH - SVHC:
SmartRelay CPU
8 Input
4 Output
Chassis Mount
12 VDC, 24 VDC
12 VDC, 24 VDC
Relay
FL1F
IP20
- 20 C
+ 55 C
71.5 mm x 90 mm x 58 mm
Brand: IDEC
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99