FC6B-C40R1C

IDEC
199-FC6B-C40R1C
FC6B-C40R1C

Mfr.:

Description:
PLC Controllers 40IO CPU 24VDC Relay

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
575,06 € 575,06 €
563,28 € 5.632,80 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: PLC Controllers
24 Input
16 Output
DIN Rail Mount
24 VDC
No Display
IP20
- 10 C
+ 55 C
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0