FC6A-D16P1CEE

IDEC
199-FC6AD16P1CEE
FC6A-D16P1CEE

Mfr.:

Description:
PLC Controllers PLC 16IO 24VDC Trans. Source

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
480,04 € 480,04 €
454,04 € 4.540,40 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
FC6A
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109199
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

FC6A MicroSmart CPUs

IDEC FC6A MicroSmart CPUs are equipped with 16-, 24-, 32-, or 40-I/Os and support either 100VAC to 240VAC, 24VDC, or 12VDC power supplies. The FC6A MicroSmart series can be linked to various types of external devices with communication functions that include maintenance communication, Modbus communication, and user communication. MicroSmart FC6A CPUs are available in two types f CPUs: Plus and All-in-One. The Plus type has a dual RJ45 Ethernet Port embedded web server function and the capability to expand up to 2060 I/O, while the All-in-One version has an embedded serial port and RJ45 Ethernet port capable of expanding up to 520 I/O. IDEC FC6A MicroSmart CPUs feature functions for high-speed counters, pulses, flow calculation, and data logging.