FB1W-111Y

IDEC
199-FB1W111Y
FB1W-111Y

Mfr.:

Description:
Push-button Enclosures Enclosure 1 Hole Box Yellow

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
337
148
Pending
189
Expected 3/5/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,68 € 21,68 €
18,91 € 94,55 €
17,71 € 177,10 €
16,35 € 408,75 €
15,31 € 765,50 €
14,96 € 1.496,00 €
14,51 € 2.902,00 €
14,49 € 7.245,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Push-button Enclosures
Yellow
Polycarbonate (PC)
76 mm
76 mm
59.5 mm
IP65
4X
FB
Brand: IDEC
Cover Colour: Yellow
Housing Colour: Yellow
Product: Industrial Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Control Box
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8538100000
ECCN:
EAR99