EW1A-150SNA

IDEC
199-EW1A-150SNA
EW1A-150SNA

Mfr.:

Description:
Motor Controllers Series150 wo battery, soft PU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.120,96 € 2.120,96 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Motor Controllers
RoHS:  
EW1A
Motor Controllers
Assist Wheel Drive Controller
Brand: IDEC
IP Rating: IP43
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 16 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908588
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.