EU2B-YB102FS-D

IDEC
199-EU2BYB102FSD
EU2B-YB102FS-D

Mfr.:

Description:
Pushbutton Switches Haz Loc Pushbutton Type 4X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,67 € 134,67 €
125,98 € 1.259,80 €
123,98 € 3.099,50 €
121,09 € 6.054,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
EU2B
Standard Switches
Non-Illuminated
Panel Mount
ON - (OFF)
IP20, IP65
Blue
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

EU2B 30mm Hazardous Location Industrial Switches

IDEC EU2B 30mm Hazardous Location Industrial Switches provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These pushbutton, selector (lever or key), or emergency stop switches feature short-circuit protection with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 50mΩ maximum contact resistance (initial value) and 6kV impulse withstand voltage.