EU2B-USK3200C-J1

IDEC
199-EU2BUSK3200CJ1
EU2B-USK3200C-J1

Mfr.:

Description:
Keylock Switches Key-Selector Operation Unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,47 € 161,47 €
149,14 € 1.491,40 €
145,14 € 3.628,50 €
142,30 € 7.115,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Keylock Switches
Series: EU2B
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

EU2B 30mm Hazardous Location Industrial Switches

IDEC EU2B 30mm Hazardous Location Industrial Switches provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These pushbutton, selector (lever or key), or emergency stop switches feature short-circuit protection with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 50mΩ maximum contact resistance (initial value) and 6kV impulse withstand voltage.