EF1A-111W1A-N1

IDEC
199-EF1A111W1AN1
EF1A-111W1A-N1

Mfr.:

Description:
Task Lighting HazLo Flood Light

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
829,96 € 829,96 €
819,11 € 8.191,10 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Task Lighting
Flood Light
LED
Cool White
5700 K
21.6 VDC
26.4 VDC
960 lm
IP67
17 W
Cable
Bracket
Aluminum
00 EF1A
Brand: IDEC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.