EC2B-B51B041N2-U

IDEC
199-EC2BB51B041N2U
EC2B-B51B041N2-U

Mfr.:

Description:
Switch Contact Blocks / Switch Kits 4 holes x 1 col NPT3-4 No

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,64 € 219,64 €
219,63 € 2.196,30 €
218,53 € 5.463,25 €
214,50 € 10.725,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Contact Blocks / Switch Kits
Hardware
Control Box
4 Unit
Wall Mount
Screw
Brand: IDEC
Height: 106 mm
Length: 322 mm
Material: Stainless Steel
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Switch Contact Blocks / Switch Kits
Series: EC2B
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 115 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.