EC2B-B21B021M1-U

IDEC
199-EC2BB21B021M1U
EC2B-B21B021M1-U

Mfr.:

Description:
Switch Contact Blocks / Switch Kits 2 holes x 1 col M16 No

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,34 € 183,34 €
183,10 € 1.831,00 €
180,96 € 4.524,00 €
177,64 € 8.882,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Contact Blocks / Switch Kits
Hardware
Control Box
2 Unit
Wall Mount
Screw
Brand: IDEC
Height: 106 mm
Length: 170 mm
Material: Stainless Steel
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Switch Contact Blocks / Switch Kits
Series: EC2B
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 115 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.