EC2B-B21B011M2F-U

IDEC
199-EC2BB21B011M2FU
EC2B-B21B011M2F-U

Mfr.:

Description:
Switch Contact Blocks / Switch Kits 1 hole x 1 col M20 F term

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,23 € 185,23 €
185,22 € 1.852,20 €
183,52 € 4.588,00 €
179,96 € 8.998,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Contact Blocks / Switch Kits
Hardware
Control Box
1 Unit
Wall Mount
Screw
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 106 mm
Length: 170 mm
Material: Stainless Steel
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Switch Contact Blocks / Switch Kits
Series: EC2B
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 115 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0