EB3L-S02KDN

IDEC
199-EB3LS02KDN
EB3L-S02KDN

Mfr.:

Description:
Industrial Relays 2CH Lamp isolator 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
300,08 € 300,08 €
285,61 € 2.856,10 €
282,62 € 7.065,50 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Relays
REACH - SVHC:
DIN Rail
Industrial Relays
Lamp Barrier
Screw
SPST (1 Form A)
Screw
Non-Latching
50 mOhms
24 VDC
IP20
EB3L
77.5 mm
65 mm
75 mm
Brand: IDEC
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536490075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.