DD9Z-W-B

IDEC
199-DD9Z-W-B
DD9Z-W-B

Mfr.:

Description:
Switch Fixings DIGI DISPLAY END PLAT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,03 € 5,03 €
4,76 € 238,00 €
4,49 € 449,00 €
4,30 € 1.075,00 €
4,14 € 2.070,00 €
4,06 € 4.060,00 €
4,02 € 10.050,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Hardware
Digital Display End Plate
DD3S Series
IP40
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: Snap, Screw
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99