DD9Z-MB2-4

IDEC
199-DD9Z-MB2-4
DD9Z-MB2-4

Mfr.:

Description:
Switch Fixings Mother Board for DD3S

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,79 € 68,79 €
65,20 € 652,00 €
62,16 € 1.554,00 €
61,24 € 3.062,00 €
59,44 € 5.944,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Hardware
Mother Board
Display Unit
IP40
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: Snap, Screw
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0