DATAVS2-12-DE-OBJ

IDEC
199-DATAVS212DEOBJ
DATAVS2-12-DE-OBJ

Mfr.:

Description:
Photoelectric Sensors 959951070 Vision Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.191,59 € 1.191,59 €
1.134,16 € 5.670,80 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
500 mm
Red LED
PNP
Connector
M12
- 10 C
+ 50 C
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
IP Rating: IP50
Operating Supply Voltage: 24 VDC
Product Type: Photoelectric Sensors
Series: SVS2
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0