CW4S-21LE02

IDEC
199-CW4S21LE02
CW4S-21LE02

Mfr.:

Description:
Switch Actuators SelectorSW 22MM 2position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,63 € 34,63 €
34,19 € 341,90 €
32,81 € 820,25 €
31,55 € 1.577,50 €
31,15 € 3.115,00 €
30,45 € 7.612,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Actuators
CW
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99