CW4B-M2E22Y

IDEC
199-CW4BM2E22Y
CW4B-M2E22Y

Mfr.:

Description:
Pushbutton Switches Pushbutton 22MM 2NO+2NC Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,22 € 42,22 €
40,92 € 409,20 €
39,35 € 983,75 €
37,99 € 1.899,50 €
37,36 € 3.736,00 €
36,07 € 9.017,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
CW
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
10 A
IP65
Screw
Yellow
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99