CW1S-3LE30

IDEC
199-CW1S3LE30
CW1S-3LE30

Mfr.:

Description:
Selector Switches SelectorSW 22MM 3position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,58 € 41,58 €
40,06 € 400,60 €
38,35 € 958,75 €
36,64 € 1.832,00 €
35,97 € 3.597,00 €
34,81 € 8.702,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
Lever
Non-Illuminated
Panel Mount
IP67
CW
Brand: IDEC
Control Type: Selector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99