CW1S-3LE20

IDEC
199-CW1S3LE20
CW1S-3LE20

Mfr.:

Description:
Selector Switches SelectorSW 22MM 3position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,09 € 33,09 €
31,47 € 314,70 €
30,31 € 757,75 €
29,05 € 1.452,50 €
28,29 € 2.829,00 €
27,49 € 6.872,50 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
Lever
Non-Illuminated
Panel Mount
IP67
CW
Brand: IDEC
Control Type: Selector
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.