CW1S-3E20

IDEC
199-CW1S3E20
CW1S-3E20

Mfr.:

Description:
Control Switches SelectorSW 22MM 3position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,48 € 27,48 €
27,47 € 274,70 €
26,65 € 666,25 €
26,37 € 1.318,50 €
26,02 € 2.602,00 €
25,86 € 6.465,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Control Switches
Non-Illuminated
Selector
Knob
Panel Mount
IP67
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Control Switches
Series: CW
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99