CW1S-2LE03

IDEC
199-CW1S2LE03
CW1S-2LE03

Mfr.:

Description:
Selector Switches SelectorSW 22MM 2position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,57 € 37,57 €
37,10 € 371,00 €
35,60 € 890,00 €
34,23 € 1.711,50 €
33,79 € 3.379,00 €
33,03 € 8.257,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
Lever
Non-Illuminated
Panel Mount
IP67
CW
Brand: IDEC
Control Type: Selector
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.