CW1S-2LE02

IDEC
199-CW1S2LE02
CW1S-2LE02

Mfr.:

Description:
Selector Switches SelectorSW 22MM 2position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,98 € 29,98 €
29,53 € 295,30 €
28,55 € 713,75 €
27,64 € 1.382,00 €
27,07 € 2.707,00 €
26,63 € 6.657,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
Lever
Non-Illuminated
Panel Mount
IP67
CW
Brand: IDEC
Control Type: Selector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99