CW1S-2E21

IDEC
199-CW1S2E21
CW1S-2E21

Mfr.:

Description:
Selector Switches SelectorSW 22MM 2position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,62 € 37,62 €
36,24 € 362,40 €
34,70 € 867,50 €
33,15 € 1.657,50 €
32,56 € 3.256,00 €
31,50 € 7.875,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
Knob
Non-Illuminated
Panel Mount
IP67
CW
Brand: IDEC
Control Type: Selector
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.