CW1S-21E03

IDEC
199-CW1S21E03
CW1S-21E03

Mfr.:

Description:
Control Switches SelectorSW 22MM 2position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,00 € 38,00 €
36,37 € 363,70 €
35,32 € 883,00 €
33,98 € 1.699,00 €
33,42 € 3.342,00 €
32,52 € 8.130,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Control Switches
Non-Illuminated
Selector
Knob
Panel Mount
IP67
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Control Switches
Series: CW
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99