CW1H-DM1TGR-C

IDEC
199-CW1H-DM1TGR-C
CW1H-DM1TGR-C

Mfr.:

Description:
Pushbutton Switches Touchless SW, Black, Time, G/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,66 € 50,66 €
47,07 € 470,70 €
45,94 € 1.148,50 €
45,01 € 2.250,50 €
44,35 € 4.435,00 €
44,15 € 11.037,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
CW
Touchless Switches
Flush
Illuminated
Panel Mount
LED
Green, Red
40 mA
24 VDC
IP67
Brand: IDEC
Diameter: 28 mm
Length: 35 mm
Material: Polyamide (PA)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CW Flush Silhouette Touchless Switches

IDEC CW Flush Silhouette Touchless Switches are designed to reduce the risk of contamination in a wide range of applications. These switches feature an IP65/67 protective structure that is suitable for both indoor and outdoor use. The switches feature a black plastic or metal bezel, and the externally controlled two-color LED illumination offers feedback on output, standby, and other statuses. The near-infrared reflective system provides an adjustable detection distance of up to 270mm, while an optional delay timer prevents unintended activation. Typical applications for IDEC CW Flush Silhouette Touchless Switches include public areas (restrooms, facilities, and elevators), harsh environments (parking garages and parking ticket machines), and hygiene protection (air showers in cleanrooms and food machinery).