CS16K2EX

IDEC
199-CS16K2EX
CS16K2EX

Mfr.:

Description:
Photoelectric Sensors SENS.CAP. 10-30VDC PNP NO NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,45 € 145,45 €
122,70 € 613,50 €
114,04 € 1.140,40 €
103,53 € 2.588,25 €
99,89 € 4.994,50 €
97,67 € 9.767,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
20 mm
Yellow LED
Connector
M8
20 VAC
250 VAC
- 25 C
+ 70 C
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
IP Rating: IP67
Operating Supply Voltage: 20 VAC to 250 VAC
Product Type: Photoelectric Sensors
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0