BTBH30-H10

IDEC
199-BTBH30-H10
BTBH30-H10

Mfr.:

Description:
Fixed Terminal Blocks Surface Mount 10 pole 30A TB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,83 € 29,83 €
29,10 € 291,00 €
28,17 € 704,25 €
27,32 € 1.366,00 €
26,78 € 2.678,00 €
26,37 € 6.592,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Fixed Terminal Blocks
RoHS:  
10 Position
Screw
30 A
600 V
18 AWG
10 AWG
PCB Mount
BTBH-H
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99