BTBH15-H15

IDEC
199-BTBH15-H15
BTBH15-H15

Mfr.:

Description:
Fixed Terminal Blocks Surface Mount 15 pole 10A TB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,59 € 19,59 €
19,25 € 481,25 €
18,55 € 927,50 €
17,76 € 1.776,00 €
17,19 € 4.297,50 €
16,89 € 8.445,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Fixed Terminal Blocks
RoHS:  
15 Position
Screw
10 A
600 V
22 AWG
14 AWG
PCB Mount
BTBH-H
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99

BTBH-H Surface Mount Terminal Blocks

IDEC BTBH-H Surface Mount Terminal Blocks are designed to easily assemble the required number of terminal blocks without installation tools. These blocks feature a finger-safe structure (IP20 protection), flexible assembly (connecting rod not needed), touchdown screw structure, and different terminal blocks combined and assembled. The BTBH-H blocks come with assembled terminal blocks from 2-poles to 30-poles and are available in 10A, 15A, 30A, and 50A sizes. These terminal blocks come with 2500VAC, 1-minute withstand voltage, 100MΩ minimum insulation resistance, -25°C to 55°C operating temperature range, and 45%RH to 85%RH relative humidity. The BTBH-H surface mount terminal blocks are highly flame-resistant UL-certified resin (UL 94V-0) and compliant with EN, JIS C 8201-7-1, and NECA C 2811.