BR-1EM

IDEC
199-BR1EM
BR-1EM

Mfr.:

Description:
Switch Contact Blocks / Switch Kits Contact Block

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,98 € 14,98 €
14,47 € 144,70 €
14,00 € 350,00 €
13,38 € 669,00 €
12,89 € 1.289,00 €
12,38 € 3.095,00 €
11,94 € 5.970,00 €
11,91 € 11.910,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Contact Blocks / Switch Kits
Contact Blocks
1 NO
ARN Series
Panel
Screw
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Material: Nylon
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Contact Blocks / Switch Kits
Series: ARN
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0