BNJ56F

IDEC
199-BNJ56F
BNJ56F

Mfr.:

Description:
Terminal Block Tools & Accessories BN Series Jumper 6 pt Fork

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
2,11 € 21,10 €
1,85 € 46,25 €
1,79 € 89,50 €
1,70 € 170,00 €
1,61 € 402,50 €
1,52 € 760,00 €
1,48 € 1.480,00 €
1,46 € 3.650,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Terminal Block Tools & Accessories
Jumper
Terminal Block
Brand: IDEC
Material: Brass
Product Type: Terminal Block Tools & Accessories
Series: BN
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BN Series Terminal Blocks

IDEC BN Series Terminal Blocks are traditional screw terminal blocks with full-size screws (nut and bolt termination on larger models) and current ratings up to 150A. The BN Series has a UL94-V0 flammability rating, dust covers and fuse holders with an optional blown fuse indication to ensure safety. All IDEC BN Series Terminal Blocks models mount onto standard 35mm DIN rail.