BNE15W

IDEC
199-BNE15W
BNE15W

Mfr.:

Description:
Terminal Block Tools & Accessories BN Series End Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284
Can Dispatch Immediately
On Order:
900
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,488 € 4,88 €
0,458 € 11,45 €
0,435 € 21,75 €
0,415 € 41,50 €
0,389 € 97,25 €
0,37 € 185,00 €
0,348 € 348,00 €
0,33 € 825,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Terminal Block Tools & Accessories
Accessories
End Plate
BNH-W Series
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Terminal Block Tools & Accessories
Series: BN
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8538906000
ECCN:
EAR99

BN Series Terminal Blocks

IDEC BN Series Terminal Blocks are traditional screw terminal blocks with full-size screws (nut and bolt termination on larger models) and current ratings up to 150A. The BN Series has a UL94-V0 flammability rating, dust covers and fuse holders with an optional blown fuse indication to ensure safety. All IDEC BN Series Terminal Blocks models mount onto standard 35mm DIN rail.