BNDH15W

IDEC
199-BNDH15W
BNDH15W

Mfr.:

Description:
DIN Rail Terminal Blocks BN Series Terminal Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
879
505
Pending
349
Expected 3/30/2026
25
TBD
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,29 € 5,29 €
4,07 € 40,70 €
3,58 € 89,50 €
3,28 € 164,00 €
3,03 € 303,00 €
2,77 € 692,50 €
2,62 € 1.310,00 €
2,51 € 2.510,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: DIN Rail Terminal Blocks
RoHS:  
Multi-Level Terminal Block
2 Position
18 mm
10 A
600 V
Screw
Black
Polypropylene (PP)
UL 94 V-0
DIN Rail (35)
22 AWG
14 AWG
52 mm
78.5 mm
61.2 mm
BN
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
ECCN:
EAR99

BN Series Terminal Blocks

IDEC BN Series Terminal Blocks are traditional screw terminal blocks with full-size screws (nut and bolt termination on larger models) and current ratings up to 150A. The BN Series has a UL94-V0 flammability rating, dust covers and fuse holders with an optional blown fuse indication to ensure safety. All IDEC BN Series Terminal Blocks models mount onto standard 35mm DIN rail.