BND15W

IDEC
199-BND15W
BND15W

Mfr.:

Description:
Fixed Terminal Blocks BN Series Terminal Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,24 € 3,24 €
2,31 € 23,10 €
2,23 € 55,75 €
2,01 € 100,50 €
1,73 € 173,00 €
1,64 € 410,00 €
1,44 € 720,00 €
1,35 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Fixed Terminal Blocks
1 Position
16 A
600 V
22 AWG
14 AWG
DIN Rail
BN
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 61.2 mm
Length: 62 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

BN Series Terminal Blocks

IDEC BN Series Terminal Blocks are traditional screw terminal blocks with full-size screws (nut and bolt termination on larger models) and current ratings up to 150A. The BN Series has a UL94-V0 flammability rating, dust covers and fuse holders with an optional blown fuse indication to ensure safety. All IDEC BN Series Terminal Blocks models mount onto standard 35mm DIN rail.