BN75W

IDEC
199-BN75W
BN75W

Mfr.:

Description:
Fixed Terminal Blocks BN Series Terminal Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 4,43 €
3,07 € 30,70 €
2,75 € 68,75 €
2,51 € 125,50 €
2,30 € 230,00 €
2,12 € 530,00 €
1,97 € 985,00 €
1,87 € 1.870,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Fixed Terminal Blocks
1 Position
26 mm
80 A
600 V
16 AWG
4 AWG
DIN Rail
BN
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 44.2 mm
Housing Material: Polypropylene (PP)
Length: 53 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99

BN Series Terminal Blocks

IDEC BN Series Terminal Blocks are traditional screw terminal blocks with full-size screws (nut and bolt termination on larger models) and current ratings up to 150A. The BN Series has a UL94-V0 flammability rating, dust covers and fuse holders with an optional blown fuse indication to ensure safety. All IDEC BN Series Terminal Blocks models mount onto standard 35mm DIN rail.