BN30W-ZT2

IDEC
199-BN30WZT2
BN30W-ZT2

Mfr.:

Description:
Fixed Terminal Blocks corrosion resistant BN30W term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
1,88 € 18,80 €
1,64 € 41,00 €
1,50 € 75,00 €
1,37 € 137,00 €
1,22 € 305,00 €
1,14 € 570,00 €
1,09 € 1.090,00 €
0,998 € 2.495,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Fixed Terminal Blocks
1 Position
40 A
600 V
18 AWG
10 AWG
DIN Rail
BN
Brand: IDEC
Height: 38 mm
Housing Material: Polypropylene (PP)
Length: 38 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BN Series Terminal Blocks

IDEC BN Series Terminal Blocks are traditional screw terminal blocks with full-size screws (nut and bolt termination on larger models) and current ratings up to 150A. The BN Series has a UL94-V0 flammability rating, dust covers and fuse holders with an optional blown fuse indication to ensure safety. All IDEC BN Series Terminal Blocks models mount onto standard 35mm DIN rail.