BN200BW2

IDEC
199-BN200BW2
BN200BW2

Mfr.:

Description:
Barrier Terminal Blocks Power Terminal Block 2 pole
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
28,76 € 28,76 €
26,94 € 269,40 €
26,32 € 658,00 €
25,74 € 1.287,00 €
25,24 € 2.524,00 €
24,88 € 6.220,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
2 Position
240 A
600 V
4 AWG
0 AWG
Terminal Block
DIN Rail
BN
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 66.5 mm
Housing Material: Polypropylene (PP)
Length: 78 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

BN Series Terminal Blocks

IDEC BN Series Terminal Blocks are traditional screw terminal blocks with full-size screws (nut and bolt termination on larger models) and current ratings up to 150A. The BN Series has a UL94-V0 flammability rating, dust covers and fuse holders with an optional blown fuse indication to ensure safety. All IDEC BN Series Terminal Blocks models mount onto standard 35mm DIN rail.