BN15MWT

IDEC
199-BN15MWT
BN15MWT

Mfr.:

Description:
Barrier Terminal Blocks BN Series Terminal Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,57 € 15,70 €
1,31 € 32,75 €
1,26 € 63,00 €
1,25 € 125,00 €
1,14 € 285,00 €
1,10 € 550,00 €
1,07 € 1.070,00 €
1,06 € 2.650,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
1 Position
21 A
600 V
22 AWG
14 AWG
Terminal Block
DIN Rail
BN
Brand: IDEC
Height: 35 mm
Housing Material: Polypropylene (PP)
Length: 38 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BN Series Terminal Blocks

IDEC BN Series Terminal Blocks are traditional screw terminal blocks with full-size screws (nut and bolt termination on larger models) and current ratings up to 150A. The BN Series has a UL94-V0 flammability rating, dust covers and fuse holders with an optional blown fuse indication to ensure safety. All IDEC BN Series Terminal Blocks models mount onto standard 35mm DIN rail.