BN100W

IDEC
199-BN100W
BN100W

Mfr.:

Description:
Barrier Terminal Blocks BN Series Terminal Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,43 € 9,43 €
7,96 € 199,00 €
7,29 € 729,00 €
7,26 € 3.630,00 €
7,23 € 7.230,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
1 Position
132 A
600 V
16 AWG
2 AWG
Terminal Block
DIN Rail
BN
Brand: IDEC
Height: 50.5 mm
Housing Material: Polypropylene (PP)
Length: 63 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BN Series Terminal Blocks

IDEC BN Series Terminal Blocks are traditional screw terminal blocks with full-size screws (nut and bolt termination on larger models) and current ratings up to 150A. The BN Series has a UL94-V0 flammability rating, dust covers and fuse holders with an optional blown fuse indication to ensure safety. All IDEC BN Series Terminal Blocks models mount onto standard 35mm DIN rail.