BAF111SU

IDEC
199-BAF111SU
BAF111SU

Mfr.:

Description:
Fixed Terminal Blocks BA Series Terminal Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,00 € 8,00 €
6,80 € 68,00 €
6,54 € 163,50 €
4,59 € 229,50 €
4,27 € 427,00 €
3,93 € 982,50 €
3,73 € 1.865,00 €
3,59 € 3.590,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Fixed Terminal Blocks
1 Position
Screw
10 A
18 AWG
10 AWG
Panel Mount
BA
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 49 mm
Length: 63 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99