BAA1000

IDEC
199-BAA1000
BAA1000

Mfr.:

Description:
Switch Fixings DIN rail 35mm aluminum 1m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,35 € 10,35 €
8,44 € 84,40 €
7,48 € 187,00 €
6,91 € 345,50 €
6,44 € 644,00 €
5,98 € 1.495,00 €
5,70 € 2.850,00 €
5,50 € 5.500,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Hardware
DIN Rail
DIN Rail Switches
DIN Rails
Brand: IDEC
Illumination: Non-Illuminated
Length: 1 m
Material: Aluminum
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.