AYD311NUS

IDEC
199-AYD311NUS
AYD311NUS

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 30mm Estop PushPull 1NO1NC Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,39 € 56,39 €
55,28 € 552,80 €
52,80 € 1.320,00 €
50,98 € 2.549,00 €
49,79 € 4.979,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
Push-Pull
30 mm
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Handle Width: 40 mm
Product Type: Emergency Stop Switches
Series: TWND
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99