AVLD3QH211DNUR

IDEC
199-AVLD3QH211DNUR
AVLD3QH211DNUR

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 30mm Estp Turn 120V 1NO1NC Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,28 € 76,28 €
73,38 € 1.834,50 €
71,45 € 3.572,50 €
69,94 € 6.994,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
30 mm
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Handle Width: 40 mm
Product Type: Emergency Stop Switches
Series: TWND
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99